Part Details for SPC19774 by SPC Multicomp
Overview of SPC19774 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SPC19774
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K8538
|
Newark | D Sub Gender Changer, 9Female-9Female, D Sub Connector A:Standard D Sub, Convert From Gender:Receptacle, Convert From Positions:9Positions, D Sub Connector B:Standard D Sub, Convert To Gender:Receptacle, Contact Material:Brass Rohs Compliant: Yes |Multicomp SPC19774 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2177 |
|
$6.8700 / $10.9800 | Buy Now |
DISTI #
74AC1941
|
Newark | Adaptor, D Sub, Recept To Recept, 9Way, D Sub Connector A:Standard D Sub, Convert From Gender:Receptacle, Convert From Positions:9Ways, D Sub Connector B:Standard D Sub, Convert To Gender:Receptacle, Convert To Positions:9Ways, Rohs Compliant: Yes |Multicomp SPC19774 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 667 |
|
$1.0900 / $1.7600 | Buy Now |
Part Details for SPC19774
SPC19774 CAD Models
SPC19774 Part Data Attributes
|
SPC19774
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SPC19774
SPC Multicomp
Rectangular Connector Adapter, 9 Contacts(Side1), 9 Contacts(Side2), Female-Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 9 | |
Number of Contacts:Side 2 | 9 | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Straight Connection | YES |