Part Details for SPC5605BK0CLU4 by NXP Semiconductors
Overview of SPC5605BK0CLU4 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for SPC5605BK0CLU4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPC5605BK0CLU4-ND
|
DigiKey | IC MCU 32BIT 768KB FLASH 176LQFP Min Qty: 200 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.6722 | Buy Now |
DISTI #
SPC5605BK0CLU4
|
Avnet Americas | MCU 32-Bit MPC56xx e200z0h RISC 768KB Flash 3.3V/5V 176-Pin LQFP Tray - Trays (Alt: SPC5605BK0CLU4) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$13.4664 / $15.5298 | Buy Now |
DISTI #
841-SPC5605BK0CLU4
|
Mouser Electronics | 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 768KB Flash, 48MHz, -40/+85degC, Automotive Grade, QFP 176 RoHS: Compliant | 0 |
|
$16.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 Container: Tray | 0Tray |
|
$16.7100 | Buy Now |
|
Rochester Electronics | MPC5605B - BOLERO 1.5M-NXP 32-bit MCU, Power Architecture core, 768KB Flash RoHS: Compliant Status: Active Min Qty: 1 | 1600 |
|
$14.8100 / $17.4200 | Buy Now |
DISTI #
SPC5605BK0CLU4
|
Avnet Americas | MCU 32-Bit MPC56xx e200z0h RISC 768KB Flash 3.3V/5V 176-Pin LQFP Tray - Trays (Alt: SPC5605BK0CLU4) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$13.4664 / $15.5298 | Buy Now |
DISTI #
SPC5605BK0CLU4
|
Avnet Americas | MCU 32-Bit MPC56xx e200z0h RISC 768KB Flash 3.3V/5V 176-Pin LQFP Tray - Trays (Alt: SPC5605BK0CLU4) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$13.4664 / $15.5298 | Buy Now |
Part Details for SPC5605BK0CLU4
SPC5605BK0CLU4 CAD Models
SPC5605BK0CLU4 Part Data Attributes
|
SPC5605BK0CLU4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5605BK0CLU4
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-176 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PQFP-G176 | |
JESD-609 Code | e3 | |
Length | 24 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 176 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | TSMC | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | SoC |