Part Details for SPC5606BK0CLQ6 by NXP Semiconductors
Overview of SPC5606BK0CLQ6 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SPC5606BK0CLQ6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y5286
|
Newark | Nxp 32-Bit Mcu, Power Arch Core, 1Mb Flash, 64Mhz, -40/+85Degc, Automotive Grade, Qfp 144/ Tray Rohs Compliant: Yes |Nxp SPC5606BK0CLQ6 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3900 / $14.8200 | Buy Now |
DISTI #
SPC5606BK0CLQ6-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 144LQFP Min Qty: 300 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.2424 | Buy Now |
DISTI #
SPC5606BK0CLQ6
|
Avnet Americas | MCU 32-Bit MPC56xx e200z0h RISC 1024KB Flash 3.3V/5V 144-Pin LQFP Tray - Trays (Alt: SPC5606BK0CLQ6) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$13.1192 / $15.1294 | Buy Now |
DISTI #
841-SPC5606BK0CLQ6
|
Mouser Electronics | 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1MB Flash, 64MHz, -40/+85degC, Automotive Grade, QFP 144 RoHS: Compliant | 0 |
|
$15.4600 | Order Now |
|
Future Electronics | NXP 32-bit MCU, Power Arch core, 1MB Flash, 64MHz, QFP 144 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Tray | 0Tray |
|
$17.1000 | Buy Now |
DISTI #
SPC5606BK0CLQ6
|
Avnet Americas | MCU 32-Bit MPC56xx e200z0h RISC 1024KB Flash 3.3V/5V 144-Pin LQFP Tray - Trays (Alt: SPC5606BK0CLQ6) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$13.1192 / $15.1294 | Buy Now |
DISTI #
SPC5606BK0CLQ6
|
Avnet Silica | MCU 32-Bit MPC56xx e200z0h RISC 1024KB Flash 3.3V/5V 144-Pin LQFP Tray (Alt: SPC5606BK0CLQ6) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SPC5606BK0CLQ6
SPC5606BK0CLQ6 CAD Models
SPC5606BK0CLQ6 Part Data Attributes:
|
SPC5606BK0CLQ6
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5606BK0CLQ6
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | TSMC | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | SoC |