-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Power Architecture MCU for Automotive Body and Gateway Applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X6073
|
Newark | 32-Bit Auto Mcus Gp |Stmicroelectronics SPC560B60L3C6E0X Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-SPC560B60L3C6E0XCT-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100LQFP Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1741 In Stock |
|
$6.4344 / $11.3400 | Buy Now |
DISTI #
SPC560B60L3C6E0X
|
Avnet Americas | MCU 32-Bit SPC560B60x e200z0h RISC 1024KB Flash 3.3V/5V 100-Pin LQFP T/R - Tape and Reel (Alt: SPC560B60L3C6E0X) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$6.1583 / $7.0077 | Buy Now |
DISTI #
511-SPC560B60L3C6E0X
|
Mouser Electronics | ARM Microcontrollers - MCU 32-bit Pwr Architect MCU Automotive Body RoHS: Compliant | 738 |
|
$6.4300 / $11.3300 | Buy Now |
|
STMicroelectronics | 32-bit Power Architecture MCU for Automotive Body and Gateway Applications RoHS: Compliant Min Qty: 1 | 738 |
|
$7.2300 / $11.1000 | Buy Now |
|
Ameya Holding Limited | SPC56 Series 1 kB Flash 80 kB RAM 64 MHz 32-Bit SMT Microcontroller - LQFP-100 | 2494 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3000 |
|
RFQ | |
DISTI #
SPC560B60L3C6E0X
|
Avnet Silica | MCU 32-Bit SPC560B60x e200z0h RISC 1024KB Flash 3.3V/5V 100-Pin LQFP T/R (Alt: SPC560B60L3C6E0X) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Silica - 29000 |
|
Buy Now | |
|
Chip1Cloud | IC MCU 32BIT 1MB FLASH 100LQFP / e200z0h series Microcontroller IC 32-Bit Single-Core 64MHz 1MB (1M x 8) FLASH 100-LQFP (14x14) | 5000 |
|
RFQ | |
DISTI #
SPC560B60L3C6E0X
|
EBV Elektronik | MCU 32-Bit SPC560B60x e200z0h RISC 1024KB Flash 3.3V/5V 100-Pin LQFP T/R (Alt: SPC560B60L3C6E0X) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days | EBV - 2000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPC560B60L3C6E0X
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPC560B60L3C6E0X
STMicroelectronics
32-bit Power Architecture MCU for Automotive Body and Gateway Applications
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.4.A | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 5 V NOMINAL SUPPLY | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 77 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 81920 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 64 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for SPC560B60L3C6E0X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC560B60L3C6E0X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC560B60L3B6E0X | 32-bit Power Architecture MCU for Automotive Body and Gateway Applications | STMicroelectronics | SPC560B60L3C6E0X vs SPC560B60L3B6E0X |
SPC560B60L3B6E0Y | 32-BIT, FLASH, 64MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LQFP-100 | STMicroelectronics | SPC560B60L3C6E0X vs SPC560B60L3B6E0Y |