-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Power Architecture MCU for Automotive Chassis and Safety Applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X6090
|
Newark | 32-Bit Auto Mcus Perf |Stmicroelectronics SPC560P34L1CEFAY Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SPC560P34L1CEFAY-ND
|
DigiKey | IC MCU 32BIT 192KB FLASH 64LQFP Min Qty: 960 Lead time: 30 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.1996 | Buy Now |
DISTI #
SPC560P34L1CEFAY
|
Avnet Americas | MCU 32-Bit SPC560P34x e200z0h RISC 192KB Flash 5V 64-Pin LQFP Tray - Trays (Alt: SPC560P34L1CEFAY) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$4.0194 / $4.5738 | Buy Now |
DISTI #
511-SPC560P34L1CEFAY
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-bit Pwr Architect MCU Auto Chassis RoHS: Compliant | 0 |
|
$4.4100 | Order Now |
DISTI #
SPC560P34L1CEFAY
|
Avnet Silica | MCU 32-Bit SPC560P34x e200z0h RISC 192KB Flash 5V 64-Pin LQFP Tray (Alt: SPC560P34L1CEFAY) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SPC560P34L1CEFAY
|
EBV Elektronik | MCU 32-Bit SPC560P34x e200z0h RISC 192KB Flash 5V 64-Pin LQFP Tray (Alt: SPC560P34L1CEFAY) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 31 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPC560P34L1CEFAY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPC560P34L1CEFAY
STMicroelectronics
32-bit Power Architecture MCU for Automotive Chassis and Safety Applications
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.4.A | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | E200Z0H | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of DMA Channels | 16 | |
Number of I/O Lines | 37 | |
Number of Terminals | 64 | |
Number of Timers | 6 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 12288 | |
ROM (words) | 196608 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 64 MHz | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for SPC560P34L1CEFAY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC560P34L1CEFAY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC560P34L1CEFAX | RISC MICROCONTROLLER | STMicroelectronics | SPC560P34L1CEFAY vs SPC560P34L1CEFAX |
SPC560P34L1CEFAR | 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications | STMicroelectronics | SPC560P34L1CEFAY vs SPC560P34L1CEFAR |
SPC560P34L1BEFAX | RISC MICROCONTROLLER | STMicroelectronics | SPC560P34L1CEFAY vs SPC560P34L1BEFAX |