Part Details for SPC560P34L3CEFAR by STMicroelectronics
Results Overview of SPC560P34L3CEFAR by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPC560P34L3CEFAR Information
SPC560P34L3CEFAR by STMicroelectronics is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SPC560P34L3CEFAR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SPC560P34L3CEFAR-ND
|
DigiKey | IC MCU 32BIT 192KB FLASH 100LQFP Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
DISTI #
SPC560P34L3CEFAR
|
Avnet Americas | MCU 32-Bit SPC560P34x e200z0h RISC 192KB Flash 5V 100-Pin LQFP T/R - Tape and Reel (Alt: SPC560P34L3CEFAR) COO: Malta RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tape & Reel | 0 |
|
RFQ | |
|
DISTI #
SPC560P34L3CEFAR
|
Avnet Americas | MCU 32-Bit SPC560P34x e200z0h RISC 192KB Flash 5V 100-Pin LQFP T/R - Tape and Reel (Alt: SPC560P34L3CEFAR) COO: Malta RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tape & Reel | 0 |
|
RFQ | |
|
DISTI #
SPC560P34L3CEFAR
|
Avnet Silica | MCU 32Bit SPC560P34x e200z0h RISC 192KB Flash 5V 100Pin LQFP TR (Alt: SPC560P34L3CEFAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Vyrian | Active | 3548 |
|
RFQ |
US Tariff Estimator: SPC560P34L3CEFAR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SPC560P34L3CEFAR
SPC560P34L3CEFAR Part Data Attributes
|
|
SPC560P34L3CEFAR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPC560P34L3CEFAR
STMicroelectronics
CMOS, PQFP100
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Lfqfp, Qfp100,.63sq,20 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.31.00.30 | |
| Has ADC | Yes | |
| Address Bus Width | 32 | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | E200z0h | |
| Clock Frequency-Max | 40 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | 32 | |
| JESD-30 Code | S-PQFP-G100 | |
| Length | 14 Mm | |
| Number of DMA Channels | 16 | |
| Number of I/O Lines | 64 | |
| Number of Terminals | 100 | |
| Number of Timers | 6 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP100,.63SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 12288 | |
| ROM (words) | 196608 | |
| ROM Programmability | Flash | |
| Screening Level | Aec-Q100 | |
| Speed | 64 Mhz | |
| Supply Current-Max | 65 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 14 Mm | |
| uPs/uCs/Peripheral ICs Type | Soc |
Alternate Parts for SPC560P34L3CEFAR
This table gives cross-reference parts and alternative options found for SPC560P34L3CEFAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC560P34L3CEFAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SPC560P34L3CEFAY | STMicroelectronics | Check for Price | CMOS, PQFP100 | SPC560P34L3CEFAR vs SPC560P34L3CEFAY |