Part Details for SPC560P40L1BEABX by STMicroelectronics
Overview of SPC560P40L1BEABX by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Part Details for SPC560P40L1BEABX
SPC560P40L1BEABX CAD Models
SPC560P40L1BEABX Part Data Attributes
|
SPC560P40L1BEABX
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPC560P40L1BEABX
STMicroelectronics
RISC MICROCONTROLLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of Terminals | 64 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
Alternate Parts for SPC560P40L1BEABX
This table gives cross-reference parts and alternative options found for SPC560P40L1BEABX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC560P40L1BEABX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC560P40L1CEABY | RISC MICROCONTROLLER | STMicroelectronics | SPC560P40L1BEABX vs SPC560P40L1CEABY |
SPC560P40L1CEABX | RISC MICROCONTROLLER | STMicroelectronics | SPC560P40L1BEABX vs SPC560P40L1CEABX |
SPC560P40L1CEABR | RISC MICROCONTROLLER | STMicroelectronics | SPC560P40L1BEABX vs SPC560P40L1CEABR |