Part Details for SPC560P40L1CEFAR by STMicroelectronics
Results Overview of SPC560P40L1CEFAR by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPC560P40L1CEFAR Information
SPC560P40L1CEFAR by STMicroelectronics is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SPC560P40L1CEFAR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-13564-2-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64LQFP Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2717 | Buy Now |
|
DISTI #
SPC560P40L1CEFAR
|
Avnet Americas | MCU 32-Bit SPC560P40x e200z0h RISC 256KB Flash 5V 64-Pin LQFP T/R - Tape and Reel (Alt: SPC560P40L1CEFAR) COO: France RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$3.1719 / $3.3606 | Buy Now |
|
DISTI #
511-SPC560P40L1CEFAR
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-bit Pwr Architect MCU Auto Chassis RoHS: Compliant | 980 |
|
$3.2700 / $7.4500 | Buy Now |
|
|
STMicroelectronics | 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications COO: France RoHS: Compliant Min Qty: 1 | 980 |
|
$6.6000 / $7.3000 | Buy Now |
|
DISTI #
SPC560P40L1CEFAR
|
IBS Electronics | 32-BIT POWER ARCHITECTURE MCU FOR AUTOMOTIVE CHASSIS AND SAFETY APPLICATIONS Min Qty: 1000 Package Multiple: 1 | 4000 |
|
$3.5840 | Buy Now |
|
DISTI #
SPC560P40L1CEFAR
|
Avnet Silica | MCU 32Bit SPC560P40x e200z0h RISC 256KB Flash 5V 64Pin LQFP TR (Alt: SPC560P40L1CEFAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
SPC560P40L1CEFAR
|
EBV Elektronik | MCU 32Bit SPC560P40x e200z0h RISC 256KB Flash 5V 64Pin LQFP TR (Alt: SPC560P40L1CEFAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: SPC560P40L1CEFAR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SPC560P40L1CEFAR
SPC560P40L1CEFAR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPC560P40L1CEFAR Part Data Attributes
|
|
SPC560P40L1CEFAR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPC560P40L1CEFAR
STMicroelectronics
CMOS, PQFP64
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lfqfp, Qfp64,.47sq,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 5A991.B.4.A | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 26 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | 32 | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | E200z0h | |
| Clock Frequency-Max | 40 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | 32 | |
| JESD-30 Code | S-PQFP-G64 | |
| Length | 10 Mm | |
| Number of DMA Channels | 16 | |
| Number of I/O Lines | 37 | |
| Number of Terminals | 64 | |
| Number of Timers | 6 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP64,.47SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 20480 | |
| ROM (words) | 262144 | |
| ROM Programmability | Flash | |
| Screening Level | Aec-Q100 | |
| Speed | 64 Mhz | |
| Supply Current-Max | 65 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Soc |
Alternate Parts for SPC560P40L1CEFAR
This table gives cross-reference parts and alternative options found for SPC560P40L1CEFAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC560P40L1CEFAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SPC560P40L1CEFAX | STMicroelectronics | Check for Price | SoC, CMOS, PQFP64 | SPC560P40L1CEFAR vs SPC560P40L1CEFAX |
| SPC560P40L1CEFAY | STMicroelectronics | Check for Price | CMOS, PQFP64 | SPC560P40L1CEFAR vs SPC560P40L1CEFAY |
| SPC560P40L1BEFAR | STMicroelectronics | Check for Price | CMOS, PQFP64 | SPC560P40L1CEFAR vs SPC560P40L1BEFAR |
| SPC560P40L1BEFAY | STMicroelectronics | Check for Price | CMOS, PQFP64 | SPC560P40L1CEFAR vs SPC560P40L1BEFAY |
| SPC560P40L1BEFAX | STMicroelectronics | Check for Price | SoC, CMOS, PQFP64 | SPC560P40L1CEFAR vs SPC560P40L1BEFAX |
SPC560P40L1CEFAR Frequently Asked Questions (FAQ)
-
The SPC560P40L1CEFAR can operate in a temperature range of -40°C to 125°C.
-
The clock settings can be configured using the Clock Generation Unit (CGU) module. The CGU module allows you to configure the clock sources, clock frequencies, and clock distribution. Refer to the device's reference manual for more information.
-
The maximum frequency of the CPU is 80 MHz.
-
The SPC560P40L1CEFAR has 1 MB of flash memory.
-
Yes, the SPC560P40L1CEFAR is an automotive-grade microcontroller and is suitable for use in automotive applications.