Part Details for SPC560P44L3BEFBX by STMicroelectronics
Overview of SPC560P44L3BEFBX by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Part Details for SPC560P44L3BEFBX
SPC560P44L3BEFBX CAD Models
SPC560P44L3BEFBX Part Data Attributes:
|
SPC560P44L3BEFBX
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPC560P44L3BEFBX
STMicroelectronics
RISC MICROCONTROLLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Clock Frequency-Max | 16 MHz | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
Length | 14 mm | |
Number of I/O Lines | 67 | |
Number of Terminals | 100 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
PWM Channels | YES | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
RAM (bytes) | 36864 | |
ROM (words) | 393216 | |
ROM Programmability | FLASH | |
Speed | 64 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for SPC560P44L3BEFBX
This table gives cross-reference parts and alternative options found for SPC560P44L3BEFBX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC560P44L3BEFBX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC560P44L3BEABR | RISC MICROCONTROLLER | STMicroelectronics | SPC560P44L3BEFBX vs SPC560P44L3BEABR |
SPC560P44L3BEABY | RISC MICROCONTROLLER | STMicroelectronics | SPC560P44L3BEFBX vs SPC560P44L3BEABY |
SPC560P44L3CEABX | RISC MICROCONTROLLER | STMicroelectronics | SPC560P44L3BEFBX vs SPC560P44L3CEABX |
SPC560P44L3BEFBR | RISC MICROCONTROLLER | STMicroelectronics | SPC560P44L3BEFBX vs SPC560P44L3BEFBR |
SPC560P44L3BEABX | RISC MICROCONTROLLER | STMicroelectronics | SPC560P44L3BEFBX vs SPC560P44L3BEABX |
SPC560P44L3BEFBY | RISC MICROCONTROLLER | STMicroelectronics | SPC560P44L3BEFBX vs SPC560P44L3BEFBY |
SPC560P44L3CEFBY | 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications | STMicroelectronics | SPC560P44L3BEFBX vs SPC560P44L3CEFBY |