-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Power Architecture MCU for Automotive Chassis and Safety Applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPC564L70L3CBFSY-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 100LQFP Min Qty: 540 Lead time: 30 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.0371 | Buy Now |
DISTI #
SPC564L70L3CBFSY
|
Avnet Americas | MCU 32-Bit SPC564L70x e200z4d RISC 2048KB Flash 3.3V 100-Pin LQFP Tray - Trays (Alt: SPC564L70L3CBFSY) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$15.0153 / $17.0864 | Buy Now |
DISTI #
511-SPC564L70L3CBFSY
|
Mouser Electronics | ARM Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications RoHS: Compliant | 0 |
|
$16.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 540 Lead time: 30 Weeks | 0 |
|
$17.7100 | Buy Now |
DISTI #
SPC564L70L3CBFSY
|
Avnet Silica | MCU 32-Bit SPC564L70x e200z4d RISC 2048KB Flash 3.3V 100-Pin LQFP Tray (Alt: SPC564L70L3CBFSY) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SPC564L70L3CBFSY
|
EBV Elektronik | MCU 32-Bit SPC564L70x e200z4d RISC 2048KB Flash 3.3V 100-Pin LQFP Tray (Alt: SPC564L70L3CBFSY) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 31 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPC564L70L3CBFSY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPC564L70L3CBFSY
STMicroelectronics
32-bit Power Architecture MCU for Automotive Chassis and Safety Applications
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.4.A | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 32 | |
Clock Frequency-Max | 40 MHz | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
Length | 14 mm | |
Number of I/O Lines | 83 | |
Number of Terminals | 100 | |
PWM Channels | YES | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM (words) | 524288 | |
Speed | 120 MHz | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for SPC564L70L3CBFSY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC564L70L3CBFSY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC564L70L3CBFSR | 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications | STMicroelectronics | SPC564L70L3CBFSY vs SPC564L70L3CBFSR |
SPC564L70L3BBFSR | RISC MICROCONTROLLER | STMicroelectronics | SPC564L70L3CBFSY vs SPC564L70L3BBFSR |