Part Details for SPC5674KFF0VMS2 by NXP Semiconductors
Overview of SPC5674KFF0VMS2 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC5674KFF0VMS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W8649
|
Newark | Nxp 32-Bit Mcu, Dual Power Arch, 1.5Mb Flash 180Mhz, -40/+105Degc, Automotive Qual, Mapbga 473 Rohs Compliant: Yes |Nxp SPC5674KFF0VMS2 Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.0700 | Buy Now |
DISTI #
SPC5674KFF0VMS2-ND
|
DigiKey | IC MCU 32B 1.5MB FLASH 473MAPBGA Min Qty: 420 Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
$39.1988 | Buy Now |
Part Details for SPC5674KFF0VMS2
SPC5674KFF0VMS2 CAD Models
SPC5674KFF0VMS2 Part Data Attributes
|
SPC5674KFF0VMS2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5674KFF0VMS2
NXP Semiconductors
IC,MICROCONTROLLER,32-BIT,E200 CPU,CMOS,BGA,473PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Bit Size | 32 | |
CPU Family | E200 | |
Clock Frequency-Max | 40 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B473 | |
JESD-609 Code | e2 | |
Length | 19 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 473 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA473,23X23,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 393216 | |
ROM (words) | 1572864 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 180 MHz | |
Supply Current-Max | 900 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |