Part Details for SPC56EL54L5BBFQR by STMicroelectronics
Overview of SPC56EL54L5BBFQR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for SPC56EL54L5BBFQR
SPC56EL54L5BBFQR CAD Models
SPC56EL54L5BBFQR Part Data Attributes:
|
SPC56EL54L5BBFQR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPC56EL54L5BBFQR
STMicroelectronics
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 32 | |
Bit Size | 32 | |
CPU Family | SPC56 | |
Clock Frequency-Max | 40 MHz | |
DMA Channels | YES | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of I/O Lines | 16 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 98304 | |
ROM (words) | 786432 | |
ROM Programmability | FLASH | |
Speed | 120 MHz | |
Supply Current-Max | 311.6 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for SPC56EL54L5BBFQR
This table gives cross-reference parts and alternative options found for SPC56EL54L5BBFQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC56EL54L5BBFQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC56EL54L5BBFSR | MICROCONTROLLER | STMicroelectronics | SPC56EL54L5BBFQR vs SPC56EL54L5BBFSR |
SPC56EL54L5CBFSR | 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications | STMicroelectronics | SPC56EL54L5BBFQR vs SPC56EL54L5CBFSR |
SPC56EL54L5CBFQY | MICROCONTROLLER | STMicroelectronics | SPC56EL54L5BBFQR vs SPC56EL54L5CBFQY |
SPC56EL54L5BBFSY | MICROCONTROLLER | STMicroelectronics | SPC56EL54L5BBFQR vs SPC56EL54L5BBFSY |
SPC56EL54L5BBFQY | MICROCONTROLLER | STMicroelectronics | SPC56EL54L5BBFQR vs SPC56EL54L5BBFQY |