-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Power Architecture MCU for Automotive Chassis and Safety Applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC7528
|
Newark | 32-Bit Auto Mcus Perf |Stmicroelectronics SPC56EL60L3CBFQR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SPC56EL60L3CBFQR-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100LQFP Min Qty: 1000 Lead time: 30 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.7372 | Buy Now |
DISTI #
SPC56EL60L3CBFQR
|
Avnet Americas | MCU 32-Bit e200z4d Dual Core RISC 1MB Flash 3V to 3.6V 100-Pin LQFP T/R - Tape and Reel (Alt: SPC56EL60L3CBFQR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$12.3740 / $14.0808 | Buy Now |
DISTI #
511-SPC56EL60L3CBFQR
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications RoHS: Compliant | 0 |
|
$13.3700 | Order Now |
|
STMicroelectronics | 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications RoHS: Compliant Min Qty: 1 | 0 |
|
$13.6100 / $19.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$14.5900 | Buy Now |
DISTI #
SPC56EL60L3CBFQR
|
Avnet Americas | MCU 32-Bit e200z4d Dual Core RISC 1MB Flash 3V to 3.6V 100-Pin LQFP T/R - Tape and Reel (Alt: SPC56EL60L3CBFQR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$12.3740 / $14.0808 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPC56EL60L3CBFQR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPC56EL60L3CBFQR
STMicroelectronics
32-bit Power Architecture MCU for Automotive Chassis and Safety Applications
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.4.A | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 32 | |
Bit Size | 32 | |
CPU Family | SPC56 | |
Clock Frequency-Max | 40 MHz | |
DMA Channels | YES | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of I/O Lines | 16 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Speed | 120 MHz | |
Supply Current-Max | 311.6 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for SPC56EL60L3CBFQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC56EL60L3CBFQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC564L60L3BBOSY | MICROCONTROLLER | STMicroelectronics | SPC56EL60L3CBFQR vs SPC564L60L3BBOSY |
SPC56EL60L3CBOQR | MICROCONTROLLER | STMicroelectronics | SPC56EL60L3CBFQR vs SPC56EL60L3CBOQR |
SPC56EL60L3CBOSR | MICROCONTROLLER | STMicroelectronics | SPC56EL60L3CBFQR vs SPC56EL60L3CBOSR |
SPC564L60L3CBFQR | MICROCONTROLLER | STMicroelectronics | SPC56EL60L3CBFQR vs SPC564L60L3CBFQR |
SPC56EL60L3CBOSY | MICROCONTROLLER | STMicroelectronics | SPC56EL60L3CBFQR vs SPC56EL60L3CBOSY |
SPC564L60L3CBOSR | MICROCONTROLLER | STMicroelectronics | SPC56EL60L3CBFQR vs SPC564L60L3CBOSR |
SPC56EL60L3BBOQY | MICROCONTROLLER | STMicroelectronics | SPC56EL60L3CBFQR vs SPC56EL60L3BBOQY |
SPC564L60L3BBFSR | MICROCONTROLLER | STMicroelectronics | SPC56EL60L3CBFQR vs SPC564L60L3BBFSR |
SPC564L60L3CBFQY | MICROCONTROLLER | STMicroelectronics | SPC56EL60L3CBFQR vs SPC564L60L3CBFQY |
SPC564L60L3BBFSY | MICROCONTROLLER | STMicroelectronics | SPC56EL60L3CBFQR vs SPC564L60L3BBFSY |