-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Power Architecture MCU for Automotive Chassis and Safety Applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X6049
|
Newark | 32-Bit Auto Mcus Perf |Stmicroelectronics SPC56EL60L3CCFQY Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SPC56EL60L3CCFQY-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100LQFP Min Qty: 540 Lead time: 30 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.6298 | Buy Now |
DISTI #
SPC56EL60L3CCFQY
|
Avnet Americas | MCU 32-Bit SPC56EL60x e200z4d RISC 1MB Flash 3.3V/5V 100-Pin LQFP Tray - Trays (Alt: SPC56EL60L3CCFQY) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$11.2543 / $12.8066 | Buy Now |
DISTI #
511-SPC56EL60L3CCFQY
|
Mouser Electronics | ARM Microcontrollers - MCU 32-bit Pwr Architect MCU Auto Chassis RoHS: Compliant | 0 |
|
$13.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 540 Lead time: 30 Weeks | 0 |
|
$13.2700 | Buy Now |
DISTI #
SPC56EL60L3CCFQY
|
EBV Elektronik | MCU 32-Bit SPC56EL60x e200z4d RISC 1MB Flash 3.3V/5V 100-Pin LQFP Tray (Alt: SPC56EL60L3CCFQY) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 31 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPC56EL60L3CCFQY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPC56EL60L3CCFQY
STMicroelectronics
32-bit Power Architecture MCU for Automotive Chassis and Safety Applications
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.4.A | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | SPC56 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of I/O Lines | 16 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 80 MHz | |
Supply Current-Max | 279 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for SPC56EL60L3CCFQY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC56EL60L3CCFQY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC56EL60L3BCFSY | MICROCONTROLLER | STMicroelectronics | SPC56EL60L3CCFQY vs SPC56EL60L3BCFSY |
SPC56EL60L3BCFQR | MICROCONTROLLER | STMicroelectronics | SPC56EL60L3CCFQY vs SPC56EL60L3BCFQR |
SPC56EL60L3CCFQR | 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications | STMicroelectronics | SPC56EL60L3CCFQY vs SPC56EL60L3CCFQR |
SPC56EL60L3CCFSY | MICROCONTROLLER | STMicroelectronics | SPC56EL60L3CCFQY vs SPC56EL60L3CCFSY |
SPC56EL60L3CCFSR | 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications | STMicroelectronics | SPC56EL60L3CCFQY vs SPC56EL60L3CCFSR |