Part Details for SPC56EL60L5BBOQR by STMicroelectronics
Overview of SPC56EL60L5BBOQR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for SPC56EL60L5BBOQR
SPC56EL60L5BBOQR CAD Models
SPC56EL60L5BBOQR Part Data Attributes:
|
SPC56EL60L5BBOQR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPC56EL60L5BBOQR
STMicroelectronics
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 32 | |
Bit Size | 32 | |
CPU Family | SPC56 | |
Clock Frequency-Max | 40 MHz | |
DMA Channels | YES | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of I/O Lines | 16 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Speed | 120 MHz | |
Supply Current-Max | 311.6 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for SPC56EL60L5BBOQR
This table gives cross-reference parts and alternative options found for SPC56EL60L5BBOQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC56EL60L5BBOQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC56EL60L5CBOSR | 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications | STMicroelectronics | SPC56EL60L5BBOQR vs SPC56EL60L5CBOSR |
SPC564L60L5BBOQY | MICROCONTROLLER | STMicroelectronics | SPC56EL60L5BBOQR vs SPC564L60L5BBOQY |
SPC56EL60L5BBFQY | 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications | STMicroelectronics | SPC56EL60L5BBOQR vs SPC56EL60L5BBFQY |
SPC56EL60L5CBFQY | 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications | STMicroelectronics | SPC56EL60L5BBOQR vs SPC56EL60L5CBFQY |
SPC564L60L5CBOSR | MICROCONTROLLER | STMicroelectronics | SPC56EL60L5BBOQR vs SPC564L60L5CBOSR |
SPC56EL60L5BBOSY | MICROCONTROLLER | STMicroelectronics | SPC56EL60L5BBOQR vs SPC56EL60L5BBOSY |
SPC564L60L5CBFQY | MICROCONTROLLER | STMicroelectronics | SPC56EL60L5BBOQR vs SPC564L60L5CBFQY |
SPC56EL60L5CBFSY | 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications | STMicroelectronics | SPC56EL60L5BBOQR vs SPC56EL60L5CBFSY |
SPC56EL60L5BBFQR | 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications | STMicroelectronics | SPC56EL60L5BBOQR vs SPC56EL60L5BBFQR |
SPC564L60L5CBFSY | MICROCONTROLLER | STMicroelectronics | SPC56EL60L5BBOQR vs SPC564L60L5CBFSY |