Microcontrollers and Processors
SPC56EL70L3CBFSY
STMicroelectronics
Description: 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications

Overview of SPC56EL70L3CBFSY by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for SPC56EL70L3CBFSY by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 59AC7532
Newark 32-Bit Auto Mcus Perf |Stmicroelectronics SPC56EL70L3CBFSY RoHS: Not Compliant Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # SPC56EL70L3CBFSY-ND
DigiKey IC MCU 32BIT 2MB FLASH 100LQFP Min Qty: 540 Lead time: 30 Weeks Container: Tray Temporarily Out of Stock
  • 540 $15.5234
$15.5234 Buy Now
DISTI # SPC56EL70L3CBFSY
Avnet Americas MCU 32-Bit SPC56 e200z4d RISC 2MB Flash 3.3V 100-Pin LQFP Tray - Trays (Alt: SPC56EL70L3CBFSY) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 30 Weeks, 0 Days Container: Tray 0
  • 540 $17.0235
$17.0235 Buy Now
DISTI # 511-SPC56EL70L3CBFSY
Mouser Electronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications RoHS: Compliant 0
  • 540 $15.5200
$15.5200 Order Now
STMicroelectronics 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications RoHS: Compliant Min Qty: 1 0
  • 1 $21.2700
  • 10 $19.6200
  • 25 $18.7400
  • 100 $16.7500
  • 250 $15.9700
$15.9700 / $21.2700 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 540 Lead time: 30 Weeks 0
  • 540 $17.1400
$17.1400 Buy Now
DISTI # SPC56EL70L3CBFSY
Avnet Silica MCU 32-Bit SPC56 e200z4d RISC 2MB Flash 3.3V 100-Pin LQFP Tray (Alt: SPC56EL70L3CBFSY) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 17 Weeks, 0 Days Silica - 0
Buy Now
DISTI # SPC56EL70L3CBFSY
EBV Elektronik MCU 32-Bit SPC56 e200z4d RISC 2MB Flash 3.3V 100-Pin LQFP Tray (Alt: SPC56EL70L3CBFSY) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 31 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for SPC56EL70L3CBFSY by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SPC56EL70L3CBFSY by STMicroelectronics

SPC56EL70L3CBFSY
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Reach Compliance Code
compliant
ECCN Code
5A991.B.4.A
HTS Code
8542.31.00.01
Factory Lead Time
30 Weeks
Samacsys Manufacturer
STMicroelectronics
Has ADC
YES
Address Bus Width
16
Bit Size
32
Clock Frequency-Max
40 MHz
DMA Channels
YES
External Data Bus Width
8
Length
14 mm
Number of I/O Lines
83
Number of Terminals
100
PWM Channels
YES
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
ROM (words)
524288
Speed
120 MHz
Supply Voltage-Max
3.63 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. SPC56EL70L3CBFSY
    STMicroelectronics
    32-bit Power Architecture MCU for Automotive Chassis and Safety Applications
    VS

Alternate Parts for SPC56EL70L3CBFSY

This table gives cross-reference parts and alternative options found for SPC56EL70L3CBFSY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC56EL70L3CBFSY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SPC56EL70L3BBFSR RISC MICROCONTROLLER STMicroelectronics SPC56EL70L3CBFSY vs SPC56EL70L3BBFSR
SPC56EL70L3CBFY RISC MICROCONTROLLER STMicroelectronics SPC56EL70L3CBFSY vs SPC56EL70L3CBFY
SPC56EL70L3BBFSY RISC MICROCONTROLLER STMicroelectronics SPC56EL70L3CBFSY vs SPC56EL70L3BBFSY
SPC56EL70L3BBFR RISC MICROCONTROLLER STMicroelectronics SPC56EL70L3CBFSY vs SPC56EL70L3BBFR
SPC56EL70L3CBFR RISC MICROCONTROLLER STMicroelectronics SPC56EL70L3CBFSY vs SPC56EL70L3CBFR
Part Number Description Manufacturer Compare
SPC564L70L3CBFY RISC MICROCONTROLLER STMicroelectronics SPC56EL70L3CBFSY vs SPC564L70L3CBFY
SPC56EL70L3CBFR RISC MICROCONTROLLER STMicroelectronics SPC56EL70L3CBFSY vs SPC56EL70L3CBFR
SPC56EL70L3BBFSR RISC MICROCONTROLLER STMicroelectronics SPC56EL70L3CBFSY vs SPC56EL70L3BBFSR
SPC564L70L3CBFR RISC MICROCONTROLLER STMicroelectronics SPC56EL70L3CBFSY vs SPC564L70L3CBFR
SPC56EL70L3BBFSY RISC MICROCONTROLLER STMicroelectronics SPC56EL70L3CBFSY vs SPC56EL70L3BBFSY
SPC56EL70L3CBFY RISC MICROCONTROLLER STMicroelectronics SPC56EL70L3CBFSY vs SPC56EL70L3CBFY
SPC564L70L3BBFSR RISC MICROCONTROLLER STMicroelectronics SPC56EL70L3CBFSY vs SPC564L70L3BBFSR
SPC56EL70L3CBFSR 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications STMicroelectronics SPC56EL70L3CBFSY vs SPC56EL70L3CBFSR
SPC564L70L3BBFY RISC MICROCONTROLLER STMicroelectronics SPC56EL70L3CBFSY vs SPC564L70L3BBFY
SPC564L70L3CBFSR 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications STMicroelectronics SPC56EL70L3CBFSY vs SPC564L70L3CBFSR

Related Parts for SPC56EL70L3CBFSY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPC56EL70L3CBFSY by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPC56EL70L3CBFSY by STMicroelectronics

Select Manufacturer
Which Manufacturer of SPC56EL70L3CBFSY would you like to use for your alert(s)?
  • Please alert me when SPC56EL70L3CBFSY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPC56EL70L3CBFSY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPC56EL70L3CBFSY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPC56EL70L3CBFSY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPC56EL70L3CBFSY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPC56EL70L3CBFSY by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: