Part Details for SPC5748GBK0CMN6R by NXP Semiconductors
Overview of SPC5748GBK0CMN6R by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Part Details for SPC5748GBK0CMN6R
SPC5748GBK0CMN6R CAD Models
SPC5748GBK0CMN6R Part Data Attributes
|
SPC5748GBK0CMN6R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5748GBK0CMN6R
NXP Semiconductors
RISC Microcontroller, 32-Bit, FLASH, 160MHz, CMOS, PBGA324
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MAPBGA-324 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2018-03-16 | |
Has ADC | YES | |
Additional Feature | EEPROM SUP : 32KB-192KB EMULATED, ADC CH(INT AND EXT) BASED ON PACKAGE, SUPPORTS CAN FD | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | E200Z4 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B324 | |
Length | 19 mm | |
Number of DMA Channels | 32 | |
Number of I/O Lines | 96 | |
Number of Terminals | 324 | |
Number of Timers | 115 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
RAM (bytes) | 786432 | |
ROM (words) | 6291456 | |
ROM Programmability | FLASH | |
Screening Level | ISO 26262 | |
Seated Height-Max | 1.7 mm | |
Speed | 160 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |