There are no models available for this part yet.
Overview of SPC5777CDK3MME3R by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SPC5777CDK3MME3R by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20AC3962
|
Newark | Nxp 32-Bit Mcu, Power Arch Cores, 8Mb Flash, 264 Mhz, -40/+125Degc, Automotive Grade, 416 Map/ Reel Rohs Compliant: Yes |Nxp SPC5777CDK3MME3R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.8800 | Buy Now | |
DISTI #
SPC5777CDK3MME3R-ND
|
DigiKey | IC MCU 32BIT 8MB FLASH 416MAPBGA Min Qty: 500 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$39.0000 | Buy Now | |
DISTI #
SPC5777CDK3MME3R
|
Avnet Americas | 32-bit MCU, PowerPC e200Z7, 264 MHz, 8 MB, 512 KB, 416 Pins, MAPBGA - Tape and Reel (Alt: SPC5777CDK3MME3R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$40.2453 | Buy Now | |
DISTI #
771-SPC5777CDK3MME3R
|
Mouser Electronics | 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch cores, 8MB Flash, 264 MHz, -40/+125degC, Automotive Grade, 416 MAP RoHS: Compliant | 0 |
|
$41.4900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 52 Weeks Container: Reel | 0Reel |
|
$48.0000 | Buy Now | ||
DISTI #
SPC5777CDK3MME3R
|
Avnet Silica | 32-bit MCU, PowerPC e200Z7, 264 MHz, 8 MB, 512 KB, 416 Pins, MAPBGA (Alt: SPC5777CDK3MME3R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
SPC5777CDK3MME3R
|
EBV Elektronik | 32-bit MCU, PowerPC e200Z7, 264 MHz, 8 MB, 512 KB, 416 Pins, MAPBGA (Alt: SPC5777CDK3MME3R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for SPC5777CDK3MME3R by NXP Semiconductors
Part Data Attributes for SPC5777CDK3MME3R by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
MAPBGA-416
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
5A992.C
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
52 Weeks
|
Samacsys Manufacturer
|
NXP
|
Has ADC
|
YES
|
Additional Feature
|
ALSO OPERATES @ 1.2V TO 1.38V WHEN LVD/HVD DISABLED, 70-CH QADC AND 16-BIT SDADC AVAILABLE.
|
Address Bus Width
|
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
40 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PBGA-B416
|
JESD-609 Code
|
e2
|
Length
|
27 mm
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
416
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Peak Reflow Temperature (Cel)
|
260
|
RAM (bytes)
|
524288
|
ROM (words)
|
8388608
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
2.02 mm
|
Speed
|
264 MHz
|
Supply Voltage-Max
|
1.32 V
|
Supply Voltage-Min
|
1.2 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Tin/Silver (Sn/Ag)
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
27 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for SPC5777CDK3MME3R
This table gives cross-reference parts and alternative options found for SPC5777CDK3MME3R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC5777CDK3MME3R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC5777CSK3MMO3 | RISC Microcontroller, 32-Bit, FLASH, 264MHz, CMOS, PBGA516 | NXP Semiconductors | SPC5777CDK3MME3R vs SPC5777CSK3MMO3 |
SPC5777CSK3MMO3R | RISC Microcontroller, 32-Bit, FLASH, 264MHz, CMOS, PBGA516 | NXP Semiconductors | SPC5777CDK3MME3R vs SPC5777CSK3MMO3R |
SPC5777CSK3MME3 | RISC Microcontroller, 32-Bit, FLASH, 264MHz, CMOS, PBGA416 | NXP Semiconductors | SPC5777CDK3MME3R vs SPC5777CSK3MME3 |
SPC5777CLK3MMO3 | RISC Microcontroller, 32-Bit, FLASH, 264MHz, CMOS, PBGA516 | NXP Semiconductors | SPC5777CDK3MME3R vs SPC5777CLK3MMO3 |
SPC5777CLK3MME3 | RISC Microcontroller, 32-Bit, FLASH, 264MHz, CMOS, PBGA416 | NXP Semiconductors | SPC5777CDK3MME3R vs SPC5777CLK3MME3 |
SPC5777CRK3MME3R | RISC Microcontroller, 32-Bit, FLASH, 264MHz, CMOS, PBGA416 | NXP Semiconductors | SPC5777CDK3MME3R vs SPC5777CRK3MME3R |
SPC5777CK3MMO3,557 | RISC Microcontroller, 32-Bit, FLASH, CMOS, PBGA516 | NXP Semiconductors | SPC5777CDK3MME3R vs SPC5777CK3MMO3,557 |
SPC5777CRK3MME3 | RISC Microcontroller, 32-Bit, FLASH, 264MHz, CMOS, PBGA416 | NXP Semiconductors | SPC5777CDK3MME3R vs SPC5777CRK3MME3 |
SPC5777CLK3MME3R | RISC Microcontroller, 32-Bit, FLASH, 264MHz, CMOS, PBGA416 | NXP Semiconductors | SPC5777CDK3MME3R vs SPC5777CLK3MME3R |
SPC5777CDK3MMO3 | RISC Microcontroller, 32-Bit, FLASH, 264MHz, CMOS, PBGA516 | NXP Semiconductors | SPC5777CDK3MME3R vs SPC5777CDK3MMO3 |