-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Power Architecture MCU for Automotive General Purpose Applications - Chorus family
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0113
|
Newark | 32-Bit Auto Mcus Gp Rohs Compliant: Yes |Stmicroelectronics SPC584B70E3EHC0X Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
39AH5584
|
Newark | Mcu, 32Bit, 120Mhz, Tqfp-Ep-100 Rohs Compliant: Yes |Stmicroelectronics SPC584B70E3EHC0X Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$17.5000 / $24.2000 | Buy Now |
DISTI #
497-19519-1-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 100ETQFP Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2912 In Stock |
|
$12.5599 / $19.8300 | Buy Now |
DISTI #
SPC584B70E3EHC0X
|
Avnet Americas | MCU 32-Bit SPC58 e200z4 RISC 2MB Flash 3V to 5.5V 100-Pin eTQFP T/R - Tape and Reel (Alt: SPC584B70E3EHC0X) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$12.2018 / $13.8848 | Buy Now |
DISTI #
511-SPC584B70E3EHC0X
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Chorus family RoHS: Compliant | 0 |
|
$12.5500 / $19.8300 | Order Now |
|
STMicroelectronics | 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chorus family RoHS: Compliant Min Qty: 1 | 0 |
|
$13.4200 / $19.4300 | Buy Now |
DISTI #
SPC584B70E3EHC0X
|
Avnet Americas | MCU 32-Bit SPC58 e200z4 RISC 2MB Flash 3V to 5.5V 100-Pin eTQFP T/R - Tape and Reel (Alt: SPC584B70E3EHC0X) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$12.2018 / $13.8848 | Buy Now |
|
Ameya Holding Limited | 3006 |
|
RFQ | ||
DISTI #
SPC584B70E3EHC0X
|
Avnet Silica | MCU 32-Bit SPC58 e200z4 RISC 2MB Flash 3V to 5.5V 100-Pin eTQFP T/R (Alt: SPC584B70E3EHC0X) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC MCU 32BIT 2MB FLASH 100ETQFP / e200z420 series Microcontroller IC 32-Bit Single-Core 120MHz 2MB (2M x 8) FLASH 100-eTQFP (14x14) | 4070 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPC584B70E3EHC0X
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPC584B70E3EHC0X
STMicroelectronics
32-bit Power Architecture MCU for Automotive General Purpose Applications - Chorus family
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.4.A | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | E200Z4 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 64 | |
Number of Serial I/Os | 23 | |
Number of Terminals | 100 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | HQFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 131072 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Speed | 120 MHz | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |