Part Details for SPC584C70E7QFC1X by STMicroelectronics
Overview of SPC584C70E7QFC1X by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SPC584C70E7QFC1X
SPC584C70E7QFC1X CAD Models
SPC584C70E7QFC1X Part Data Attributes:
|
SPC584C70E7QFC1X
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPC584C70E7QFC1X
STMicroelectronics
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 40 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
Number of I/O Lines | 154 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
RAM (bytes) | 262144 | |
ROM (words) | 2048000 | |
ROM Programmability | FLASH | |
Speed | 180 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |