Part Details for SPD4947SMSS by Solid State Devices Inc (SSDI)
Overview of SPD4947SMSS by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for SPD4947SMSS
SPD4947SMSS CAD Models
SPD4947SMSS Part Data Attributes
|
SPD4947SMSS
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SPD4947SMSS
Solid State Devices Inc (SSDI)
Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for SPD4947SMSS
This table gives cross-reference parts and alternative options found for SPD4947SMSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPD4947SMSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SV5620US | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-A, 2 PIN | Sensitron Semiconductors | SPD4947SMSS vs SV5620US |
1N4006SGP1G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | Taiwan Semiconductor | SPD4947SMSS vs 1N4006SGP1G |
RL107H-T | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Rectron Semiconductor | SPD4947SMSS vs RL107H-T |
1N4006E | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Gulfsemi | SPD4947SMSS vs 1N4006E |
SJ4248 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, 103, 2 PIN | Sensitron Semiconductors | SPD4947SMSS vs SJ4248 |
1N4006SG | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | HY Electronic Corp | SPD4947SMSS vs 1N4006SG |
SDR2K | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | SPD4947SMSS vs SDR2K |
F1T6GP0G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Taiwan Semiconductor | SPD4947SMSS vs F1T6GP0G |
HT17GB0G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Taiwan Semiconductor | SPD4947SMSS vs HT17GB0G |
1N4006A-G | Rectifier Diode, | Comchip Technology Corporation Ltd | SPD4947SMSS vs 1N4006A-G |