SPD5817VS
Solid State Devices Inc (SSDI)
Description: Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2

Overview of SPD5817VS by Solid State Devices Inc (SSDI)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SPD5817VS by Solid State Devices Inc (SSDI)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPD5817VS by Solid State Devices Inc (SSDI)

SPD5817VS
Solid State Devices Inc (SSDI)
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SOLID STATE DEVICES INC
Package Description
HERMETIC SEALED PACKAGE-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.55 V
JESD-30 Code
O-XALF-W2
Non-rep Pk Forward Current-Max
25 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Output Current-Max
1 A
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
20 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. SPD5817VS
    Solid State Devices Inc (SSDI)
    Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2
    VS

Alternate Parts for SPD5817VS

This table gives cross-reference parts and alternative options found for SPD5817VS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPD5817VS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
934001190133 1A, 20V, SILICON, SIGNAL DIODE NXP Semiconductors SPD5817VS vs 934001190133
934001190113 1A, 20V, SILICON, SIGNAL DIODE NXP Semiconductors SPD5817VS vs 934001190113
1N5817RL 1A, 20V, SILICON, SIGNAL DIODE, PLASTIC, 59-04, 2 PIN Motorola Mobility LLC SPD5817VS vs 1N5817RL
1N17-B Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN Rectron Semiconductor SPD5817VS vs 1N17-B
11EQS02L Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, MINIATURE PACKAGE-2 Nihon Inter Electronics Corporation SPD5817VS vs 11EQS02L
SPD5817TX Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Solid State Devices Inc (SSDI) SPD5817VS vs SPD5817TX
1N17-T Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN Rectron Semiconductor SPD5817VS vs 1N17-T
1N17-BP Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, PLASTIC, R-1, 2 PIN Micro Commercial Components SPD5817VS vs 1N17-BP
MBR120P Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon Motorola Semiconductor Products SPD5817VS vs MBR120P
MBR120P 1A, 20V, SILICON, SIGNAL DIODE Motorola Mobility LLC SPD5817VS vs MBR120P
Part Number Description Manufacturer Compare
SPD5817TX Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Solid State Devices Inc (SSDI) SPD5817VS vs SPD5817TX
1N5817143 1A, 20V, SILICON, SIGNAL DIODE NXP Semiconductors SPD5817VS vs 1N5817143
BYV10-20AB2 1A, 20V, SILICON, SIGNAL DIODE STMicroelectronics SPD5817VS vs BYV10-20AB2
BYV10-20A 1A, 20V, SILICON, SIGNAL DIODE, DO-41, GLASS PACKAGE-2 STMicroelectronics SPD5817VS vs BYV10-20A
SPD5817VTX Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Solid State Devices Inc (SSDI) SPD5817VS vs SPD5817VTX
1N17 Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, PLASTIC, R-1, 2 PIN Micro Commercial Components SPD5817VS vs 1N17
1N17-BP Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, PLASTIC, R-1, 2 PIN Micro Commercial Components SPD5817VS vs 1N17-BP
1N17-T Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN Rectron Semiconductor SPD5817VS vs 1N17-T
934001190133 1A, 20V, SILICON, SIGNAL DIODE NXP Semiconductors SPD5817VS vs 934001190133
SPD5817V Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Solid State Devices Inc (SSDI) SPD5817VS vs SPD5817V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPD5817VS by Solid State Devices Inc (SSDI).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPD5817VS by Solid State Devices Inc (SSDI)

Select Manufacturer
Which Manufacturer of SPD5817VS would you like to use for your alert(s)?
  • Please alert me when SPD5817VS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPD5817VS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPD5817VS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPD5817VS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPD5817VS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPD5817VS by Solid State Devices Inc (SSDI)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: