Part Details for SPD6555SMSTX by Solid State Devices Inc (SSDI)
Overview of SPD6555SMSTX by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPD6555SMSTX
SPD6555SMSTX CAD Models
SPD6555SMSTX Part Data Attributes:
|
SPD6555SMSTX
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SPD6555SMSTX
Solid State Devices Inc (SSDI)
Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | HERMETIC SEALED, SMS, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | E-LELF-R2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 6 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for SPD6555SMSTX
This table gives cross-reference parts and alternative options found for SPD6555SMSTX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPD6555SMSTX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPD6555SMSTXV | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | SPD6555SMSTX vs SPD6555SMSTXV |
SDR6M | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | SPD6555SMSTX vs SDR6M |
SPD6555 | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | SPD6555SMSTX vs SPD6555 |
SPD6555TXV | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | SPD6555SMSTX vs SPD6555TXV |
SPD6555ASMS | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | SPD6555SMSTX vs SPD6555ASMS |
SDR6MSMS | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | SPD6555SMSTX vs SDR6MSMS |
SPD6555S | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | SPD6555SMSTX vs SPD6555S |
SPD6555TX | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | SPD6555SMSTX vs SPD6555TX |