Part Details for SPDC5WS by STMicroelectronics
Results Overview of SPDC5WS by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPDC5WS Information
SPDC5WS by STMicroelectronics is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
SPDC5WS CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPDC5WS Part Data Attributes
|
|
SPDC5WS
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPDC5WS
STMicroelectronics
DC-DC Regulated Power Supply Module
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Additional Feature | 5v Additional Output Also Available | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Approvals | Iec, Ul | |
| Efficiency (Main Output) | 80% | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 10 V | |
| Input Voltage-Nom | 24 V | |
| JESD-30 Code | R-XDMA-P7 | |
| Length | 23.1 Mm | |
| Line Regulation-Max | 2% | |
| Load Regulation-Max | 10% | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 7 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.2 A | |
| Output Voltage-Max | 22 V | |
| Output Voltage-Min | 18 V | |
| Output Voltage-Nom | 20 V | |
| Package Body Material | Unspecified | |
| Package Code | DMA | |
| Package Equivalence Code | MODULE,7LEAD,.7 | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Protections | Over Voltage | |
| Ripple Voltage (Main Out) | 0.0707 Vrms | |
| Seated Height-Max | 15.5 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Dual | |
| Total Power Output-Max | 5 W | |
| Trim/Adjustable Output | Yes | |
| Width | 22.3 Mm |