Part Details for SPEAR1310-2 by STMicroelectronics
Results Overview of SPEAR1310-2 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPEAR1310-2 Information
SPEAR1310-2 by STMicroelectronics is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: SPEAR1310-2 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SPEAR1310-2 Part Data Attributes
|
|
SPEAR1310-2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPEAR1310-2
STMicroelectronics
Microprocessor
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active Unconfirmed | |
| HTS Code | 8542.31.00.30 | |
| JESD-609 Code | e2 | |
| Moisture Sensitivity Level | 3 | |
| Peak Reflow Temperature (Cel) | 260 | |
| Terminal Finish | Tin Silver | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
SPEAR1310-2 Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends a 4-layer PCB with a solid ground plane on the bottom layer, and a thermal pad connected to the ground plane to dissipate heat efficiently.
-
Use a reliable communication protocol such as SPI or I2C, and ensure proper signal termination, clock synchronization, and data validation to prevent errors and data corruption.
-
The SPEAR1310-2 can operate within a temperature range of -40°C to 125°C, but it's recommended to operate within the industrial temperature range of -40°C to 85°C for optimal performance and reliability.
-
Use an external power-on reset circuit and brown-out detection circuit to ensure the SPEAR1310-2 is properly reset and powered on during power-up and power-down sequences.
-
Use 100nF to 1uF decoupling capacitors between the power supply pins (VDD and VSS) and the ground plane to filter out noise and ensure stable operation.