Part Details for SPF-R56KI by TT Electronics Resistors
Overview of SPF-R56KI by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPF-R56KI
SPF-R56KI CAD Models
SPF-R56KI Part Data Attributes
|
SPF-R56KI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
SPF-R56KI
TT Electronics Resistors
Fixed Resistor, Wire Wound, 2W, 0.56ohm, 10% +/-Tol, -800,800ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
Construction | Molded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 5.72 mm | |
Package Length | 14.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 0.56 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 800 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 1.058 V |
Alternate Parts for SPF-R56KI
This table gives cross-reference parts and alternative options found for SPF-R56KI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPF-R56KI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPF-R56KI | RES, AXIAL, WIREWOUND, 0.56ohm, 10% +/-TOL, -800, 800PPM TC | TT Electronics Welwyn Components | SPF-R56KI vs SPF-R56KI |
SPH-R56KI | Fixed Resistor, Wire Wound, 2W, 0.56ohm, 10% +/-Tol, 150ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | SPF-R56KI vs SPH-R56KI |
SPHR560KLF | Fixed Resistor, Wire Wound, 2W, 0.56ohm, 1000V, 10% +/-Tol, 800ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | SPF-R56KI vs SPHR560KLF |
SPHR560K | Fixed Resistor, Wire Wound, 2W, 0.56ohm, 1000V, 10% +/-Tol, -800,800ppm/Cel | TT Electronics Resistors | SPF-R56KI vs SPHR560K |