Part Details for SPF0030 by Littelfuse Inc
Overview of SPF0030 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPF0030
SPF0030 CAD Models
SPF0030 Part Data Attributes
|
SPF0030
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SPF0030
Littelfuse Inc
Electric Fuse, 30A, 1000VDC, 20000A (IR), Inline/holder, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 20000 A | |
Rated Current | 30 A | |
Rated Voltage(DC) | 1000 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for SPF0030
This table gives cross-reference parts and alternative options found for SPF0030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPF0030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8020.2063 | Electric Fuse, 30A, 1000VDC, 20000A (IR), Inline/holder, 10.3x38mm, | Schurter Electronic Components | SPF0030 vs 8020.2063 |
SPF0030R | Electric Fuse, 30A, 1000VDC, 20000A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | SPF0030 vs SPF0030R |