Part Details for SPFHV500 by RPM Micro
Overview of SPFHV500 by RPM Micro
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SPFHV500
SPFHV500 CAD Models
SPFHV500 Part Data Attributes:
|
SPFHV500
RPM Micro
Buy Now
Datasheet
|
Compare Parts:
SPFHV500
RPM Micro
Rectifier Diode, 1 Element, 0.3A, 50000V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RPM MICRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 102 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.3 A | |
Rep Pk Reverse Voltage-Max | 50000 V | |
Surface Mount | YES |