| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SSFLDM-TTL-175T | Engineered Components Co | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL | SPFLDM-TTL-175 vs SSFLDM-TTL-175T |
| DDU66F-175B2 | Data Delay Devices Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, DSO8 | SPFLDM-TTL-175 vs DDU66F-175B2 |
| TTLDM-175MT | Engineered Components Co | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PDIP8 | SPFLDM-TTL-175 vs TTLDM-175MT |
| DDU8F-5175B1 | Data Delay Devices Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, DSO8 | SPFLDM-TTL-175 vs DDU8F-5175B1 |
| 14MTA175 | Allen Avionics Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, PDIP14 | SPFLDM-TTL-175 vs 14MTA175 |
| TTLDM-175ML | Engineered Components Co | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PDIP8 | SPFLDM-TTL-175 vs TTLDM-175ML |
| SSFLDM-TTL-175F | Engineered Components Co | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL | SPFLDM-TTL-175 vs SSFLDM-TTL-175F |
| A1405A175NST | RCD Components Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PDIP8 | SPFLDM-TTL-175 vs A1405A175NST |
| SMD-99-5175 | Data Delay Devices Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, Hybrid, PDSO14 | SPFLDM-TTL-175 vs SMD-99-5175 |
| EPA1220HL-175 | PCA Electronics Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, PDIP8 | SPFLDM-TTL-175 vs EPA1220HL-175 |
Part Details for SPFLDM-TTL-175 by Engineered Components Co
Results Overview of SPFLDM-TTL-175 by Engineered Components Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPFLDM-TTL-175 Information
SPFLDM-TTL-175 by Engineered Components Co is a Delay Line.
Delay Lines are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 54F151LM/B | Rochester Electronics LLC | 54F151 - Multiplexer, 1-Func, 8 Line Input, TTL | |
| 93L422ADM/B | Rochester Electronics LLC | 93L422A - 256 x 4 TTL SRAM | |
| 54F151/BEA | Rochester Electronics LLC | 54F151 - Multiplexer, 1-Func, 8 Line Input, TTL, CDIP16 - Dual marked (M38510/33901BEA) |
US Tariff Estimator: SPFLDM-TTL-175 by Engineered Components Co
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SPFLDM-TTL-175 Part Data Attributes
|
|
SPFLDM-TTL-175
Engineered Components Co
Buy Now
Datasheet
|
Compare Parts:
SPFLDM-TTL-175
Engineered Components Co
Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PSIP8
|
| Part Life Cycle Code | Contact Manufacturer | |
| Part Package Code | SIP | |
| Package Description | 0.400 Inch Height, Sip-8 | |
| Pin Count | 8 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Tap To Tap Delay Tol. [Ns] Varies; Typ. Icc = 40ma; Max Rise Time Captured | |
| Family | F | |
| JESD-30 Code | R-PSIP-T8 | |
| Length | 20.574 Mm | |
| Logic IC Type | Active Delay Line | |
| Number of Functions | 1 | |
| Number of Taps/Steps | 5 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Programmable Delay Line | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 10.16 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single | |
| Total Delay-Nom (td) | 175 Ns | |
| Width | 4.572 Mm |
Alternate Parts for SPFLDM-TTL-175
This table gives cross-reference parts and alternative options found for SPFLDM-TTL-175. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPFLDM-TTL-175, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.