| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SPFLDM-TTL-35 | Engineered Components Co | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PSIP8 | SPFLDM-TTL-40 vs SPFLDM-TTL-35 |
| SPFLDM-TTL-50 | Engineered Components Co | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PSIP8 | SPFLDM-TTL-40 vs SPFLDM-TTL-50 |
| SPFLDM-TTL-65 | Engineered Components Co | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PSIP8 | SPFLDM-TTL-40 vs SPFLDM-TTL-65 |
Part Details for SPFLDM-TTL-40 by Engineered Components Co
Results Overview of SPFLDM-TTL-40 by Engineered Components Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPFLDM-TTL-40 Information
SPFLDM-TTL-40 by Engineered Components Co is a Delay Line.
Delay Lines are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: SPFLDM-TTL-40 by Engineered Components Co
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SPFLDM-TTL-40 Part Data Attributes
|
|
SPFLDM-TTL-40
Engineered Components Co
Buy Now
Datasheet
|
Compare Parts:
SPFLDM-TTL-40
Engineered Components Co
Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PSIP8
|
| Part Life Cycle Code | Contact Manufacturer | |
| Part Package Code | SIP | |
| Package Description | 0.400 Inch Height, Sip-8 | |
| Pin Count | 8 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Tap To Tap Delay Tol. [Ns] Varies; Typ. Icc = 40ma; Max Rise Time Captured | |
| Family | F | |
| JESD-30 Code | R-PSIP-T8 | |
| Length | 20.574 Mm | |
| Logic IC Type | Active Delay Line | |
| Number of Functions | 1 | |
| Number of Taps/Steps | 5 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Programmable Delay Line | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 10.16 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single | |
| Total Delay-Nom (td) | 40 Ns | |
| Width | 4.572 Mm |
Alternate Parts for SPFLDM-TTL-40
This table gives cross-reference parts and alternative options found for SPFLDM-TTL-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPFLDM-TTL-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.