Part Details for SPHB006-PT2502GF-1070-CP by MMT Corp
Overview of SPHB006-PT2502GF-1070-CP by MMT Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-70DI | Rochester Electronics | UVPROM, 128KX8, 70ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | |
AM27C010-70PI-G | Rochester Electronics | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) | |
107059-HMC442LM1 | Analog Devices | HMC442LM1 Evaluation PCB |
Part Details for SPHB006-PT2502GF-1070-CP
SPHB006-PT2502GF-1070-CP CAD Models
SPHB006-PT2502GF-1070-CP Part Data Attributes
|
SPHB006-PT2502GF-1070-CP
MMT Corp
Buy Now
Datasheet
|
Compare Parts:
SPHB006-PT2502GF-1070-CP
MMT Corp
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MMT MACHRONE CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | WITH CAP | |
Body Breadth | 0.157 inch | |
Body Depth | 0.421 inch | |
Body Length | 1.969 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.445 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 |
Alternate Parts for SPHB006-PT2502GF-1070-CP
This table gives cross-reference parts and alternative options found for SPHB006-PT2502GF-1070-CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPHB006-PT2502GF-1070-CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1381P50MZ00 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Leoco USA Corp | SPHB006-PT2502GF-1070-CP vs 1381P50MZ00 |
BG065-50-A-0710-N-B | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Global Connector Technology | SPHB006-PT2502GF-1070-CP vs BG065-50-A-0710-N-B |
HIF3H-50P-2.54W | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight Top Mount, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator | Hirose Electric Co Ltd | SPHB006-PT2502GF-1070-CP vs HIF3H-50P-2.54W |
2156-A001-50R | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | Tekcon Electronics Corp | SPHB006-PT2502GF-1070-CP vs 2156-A001-50R |
HBHR-B-50-SG-SMT | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Adam Technologies Inc | SPHB006-PT2502GF-1070-CP vs HBHR-B-50-SG-SMT |
MPH250U | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | SPHB006-PT2502GF-1070-CP vs MPH250U |
2015-2X25GD | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Receptacle | Oupiin | SPHB006-PT2502GF-1070-CP vs 2015-2X25GD |
052510-25G1000 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Advanced-Connectek Inc | SPHB006-PT2502GF-1070-CP vs 052510-25G1000 |
98401-401B50 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Amphenol FCi | SPHB006-PT2502GF-1070-CP vs 98401-401B50 |
SMH100-LPSE-D25-RA-BK | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.039 inch Pitch, Solder Terminal, Black Insulator | Sullins Connector Solutions | SPHB006-PT2502GF-1070-CP vs SMH100-LPSE-D25-RA-BK |