Part Details for SPHD850-PT1402GGFT-0650-0200 by MMT Corp
Overview of SPHD850-PT1402GGFT-0650-0200 by MMT Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPHD850-PT1402GGFT-0650-0200
SPHD850-PT1402GGFT-0650-0200 CAD Models
SPHD850-PT1402GGFT-0650-0200 Part Data Attributes
|
SPHD850-PT1402GGFT-0650-0200
MMT Corp
Buy Now
Datasheet
|
Compare Parts:
SPHD850-PT1402GGFT-0650-0200
MMT Corp
Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MMT MACHRONE CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.134 inch | |
Body Depth | 0.256 inch | |
Body Length | 0.7 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.2418 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 28 |
Alternate Parts for SPHD850-PT1402GGFT-0650-0200
This table gives cross-reference parts and alternative options found for SPHD850-PT1402GGFT-0650-0200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPHD850-PT1402GGFT-0650-0200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A1252WV0-2X14PSBS | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Yellow Insulator, Receptacle | Jowle Technology Co Ltd | SPHD850-PT1402GGFT-0650-0200 vs A1252WV0-2X14PSBS |
STL210-0330CVTT-028U | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | SPHD850-PT1402GGFT-0650-0200 vs STL210-0330CVTT-028U |
PAVX15-2X14-H | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | AUK Contractors Co Ltd | SPHD850-PT1402GGFT-0650-0200 vs PAVX15-2X14-H |
DPH-2-28-T-.250/SMT/.300 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | Adam Technologies Inc | SPHD850-PT1402GGFT-0650-0200 vs DPH-2-28-T-.250/SMT/.300 |
HPH2-B-28-SGA-SMT-PP-T/RA11056 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | SPHD850-PT1402GGFT-0650-0200 vs HPH2-B-28-SGA-SMT-PP-T/RA11056 |
50203-7064G | Board Connector, 256 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | SPHD850-PT1402GGFT-0650-0200 vs 50203-7064G |
HPH2A28SGASMT | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Adam Technologies Inc | SPHD850-PT1402GGFT-0650-0200 vs HPH2A28SGASMT |
MPH228T | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | SPHD850-PT1402GGFT-0650-0200 vs MPH228T |
2015-2X14CD | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Receptacle | Oupiin | SPHD850-PT1402GGFT-0650-0200 vs 2015-2X14CD |
MPH228U | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | SPHD850-PT1402GGFT-0650-0200 vs MPH228U |