Part Details for SPIRLED-11050 by Wakefield-Vette
Results Overview of SPIRLED-11050 by Wakefield-Vette
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 77311-105-01LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 01 Positions, 2.54 mm Pitch. | |
| F304-1A7H1-11050-E100 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.50mm, Right angle, Flip type, ZIF, 50 position, Double beam, With MYLAR | |
| F31L-1A7H1-11050-E220 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.55mm, Right angle, Flip type, ZIF, 50 position, Without MYLAR |
Price & Stock for SPIRLED-11050
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28AH9447
|
Newark | Led Heat Sink, Aluminium, 110Mm X 50Mm, Product Range:Spirled Series, For Use With:Bridgelux/Citizen/Cree/Edison/Lg/Lumileds/Osram/Philips/Prolight/Samsung/Tridonic/Xicato Led Engines, Heat Sink Material:Aluminum Rohs Compliant: Yes |Wakefield Thermal SPIRLED-11050 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.6600 / $26.7200 | Buy Now |
|
DISTI #
345-SPIRLED-11050-ND
|
DigiKey | SPIR LED HEAT SINK 110MM DIA 50H Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.1005 | Buy Now |
|
DISTI #
567-SPIRLED-11050
|
Mouser Electronics | LED Heat Sinks & Thermal Substrates Heat Sink, SPIR LED, 110mm Diameter, 50mm Height RoHS: Compliant | 0 |
|
$22.1000 | Order Now |
|
DISTI #
74654636
|
RS | SPIR LED HEAT SINK 110MM DIA 50H Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$31.8000 | RFQ |
|
|
Onlinecomponents.com | COO: China RoHS: Compliant | 0 |
|
$18.8300 / $27.4100 | Buy Now |
|
DISTI #
SPIRLED-11050
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 100 | 0 |
|
$21.8500 | Buy Now |
|
DISTI #
000000000006351534
|
Sager | Heat Sinks - LED Heat Sink, SPIR LED, 110mm Diameter, 50mm Height Min Qty: 1 | 0 |
|
$22.0800 / $27.6500 | Buy Now |
|
|
Neutron USA | Heat Sinks - LED Heat Sink, SPIR LED, 110mm Diameter, 50mm Height | 0 |
|
$60.1100 | Buy Now |
US Tariff Estimator: SPIRLED-11050 by Wakefield-Vette
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SPIRLED-11050
SPIRLED-11050 Part Data Attributes
SPIRLED-11050 Frequently Asked Questions (FAQ)
-
The recommended torque specification is 0.5 Nm to 1.0 Nm. It's essential to follow this specification to ensure proper thermal interface and prevent damage to the LED.
-
While it's possible to use a different TIM, it's not recommended. Wakefield-Vette's TIM is specifically designed for the SPIRLED-11050 and ensures optimal thermal performance. Using a different TIM may compromise the LED's performance and reliability.
-
The maximum allowable voltage drop across the LED is 0.5V. Exceeding this voltage drop may reduce the LED's lifespan or cause it to fail prematurely.
-
The SPIRLED-11050 is not designed for use in high-humidity or moisture-rich environments. It's essential to follow the recommended operating conditions to ensure the LED's reliability and performance.
-
The recommended reflow soldering profile is a peak temperature of 260°C (500°F) with a dwell time of 20-30 seconds. It's crucial to follow this profile to prevent damage to the LED or its internal components.