Part Details for SPLPL90_2 by OSRAM Opto Semiconductors
Overview of SPLPL90_2 by OSRAM Opto Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPLPL90_2
SPLPL90_2 CAD Models
SPLPL90_2 Part Data Attributes
|
SPLPL90_2
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPLPL90_2
OSRAM Opto Semiconductors
Laser Diode, 905nm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Forward Current-Max | 22 A | |
Forward Voltage-Max | 16 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LASER DIODE | |
Peak Wavelength | 905 nm | |
Response Time-Max | 2e-8 s | |
Semiconductor Material | InGaAs/GaAs | |
Shape | CYLINDRICAL | |
Size | 4.95 mm | |
Spectral Bandwidth | 5 m | |
Surface Mount | NO |