Part Details for SPM6530T-R47M170 by TDK Corporation
Results Overview of SPM6530T-R47M170 by TDK Corporation
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPM6530T-R47M170 Information
SPM6530T-R47M170 by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for SPM6530T-R47M170
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
445-3878-1-ND
|
DigiKey | FIXED IND 470NH 20A 3.63MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4387 / $0.9400 | Buy Now |
|
DISTI #
SPM6530T-R47M170
|
Avnet Americas | Power Inductor (SMD), 470 nH, ? 20%, 20 A, Shielded, 20.5 A, 7.1mm x 6.5mm x 3mm - Tape and Reel (Alt: SPM6530T-R47M170) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.4244 / $0.5005 | Buy Now |
|
DISTI #
SPM6530T-R47M170
|
Avnet Americas | Power Inductor (SMD), 470 nH, ? 20%, 20 A, Shielded, 20.5 A, 7.1mm x 6.5mm x 3mm - Tape and Reel (Alt: SPM6530T-R47M170) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.4244 / $0.5005 | Buy Now |
|
DISTI #
810-SPM6530T-R47M170
|
Mouser Electronics | Power Inductors - SMD 0.47uH 0.0033ohms 7.1x6.5x3mm RoHS: Compliant | 0 |
|
$0.4650 / $0.9400 | Order Now |
|
DISTI #
V72:2272_06600400
|
Arrow Electronics | Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 20A 0.00363Ohm DCR T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2128 Container: Cut Strips | Americas - 55 |
|
$0.1968 / $0.4502 | Buy Now |
|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.4750 | Buy Now |
|
|
Future Electronics | SPM Series 7.1 x 6.5 mm 470 nH ±20% Tol. 17 A Shielded Wirewound Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.4750 / $0.4950 | Buy Now |
|
DISTI #
30594039
|
Verical | Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 20A 0.00363Ohm DCR T/R RoHS: Compliant Min Qty: 61 Package Multiple: 1 | Americas - 1000 |
|
$0.4828 | Buy Now |
|
DISTI #
58056788
|
Verical | Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 20A 0.00363Ohm DCR T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2128 | Americas - 55 |
|
$0.1968 / $0.2002 | Buy Now |
|
|
Bristol Electronics | Min Qty: 5 | 5988 |
|
$0.3009 / $1.1572 | Buy Now |
US Tariff Estimator: SPM6530T-R47M170 by TDK Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SPM6530T-R47M170
SPM6530T-R47M170 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPM6530T-R47M170 Part Data Attributes
|
|
SPM6530T-R47M170
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SPM6530T-R47M170
TDK Corporation
General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 6530, HALOGEN FREE AND ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 15 Weeks | |
| Case/Size Code | 2826 | |
| Construction | Rectangular | |
| Core Material | Metal | |
| DC Resistance | 0.00363 Ω | |
| Inductance-Nom (L) | 0.47 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 3 Mm | |
| Package Length | 7.1 Mm | |
| Package Style | Smt | |
| Package Width | 6.5 Mm | |
| Packing Method | Tr, Embossed Plastic, 13 Inch | |
| Rated Current-Max | 20 A | |
| Shape/Size Description | Rectangular Package | |
| Shielded | Yes | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 0.1 Mhz | |
| Tolerance | 20% |
Alternate Parts for SPM6530T-R47M170
This table gives cross-reference parts and alternative options found for SPM6530T-R47M170. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPM6530T-R47M170, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ECS-MPIL0630-R47MC | ECS International Inc | Check for Price | General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 2826, CHIP | SPM6530T-R47M170 vs ECS-MPIL0630-R47MC |
SPM6530T-R47M170 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the SPM6530T-R47M170 can be found in the TDK Corporation's application note or in the IPC-7351 standard. It is essential to follow the recommended land pattern to ensure reliable soldering and to prevent thermal issues.
-
Handle the SPM6530T-R47M170 by the tabs or body, avoiding touching the electrical contacts or pads. Use anti-static wrist straps, mats, or packaging to prevent electrostatic discharge (ESD) damage. Avoid bending, flexing, or applying excessive force to the component.
-
The maximum allowable voltage derating for the SPM6530T-R47M170 is typically 80% of the rated voltage. However, it is recommended to consult the datasheet or contact TDK Corporation for specific derating guidelines to ensure reliable operation.
-
The SPM6530T-R47M170 is rated for operation up to 125°C. However, it is essential to consider the component's power dissipation, thermal resistance, and the system's thermal design to ensure reliable operation in high-temperature environments.
-
Store the SPM6530T-R47M170 in its original packaging or in a dry, cool place away from direct sunlight. Avoid exposing the component to moisture, extreme temperatures, or physical stress. Follow the storage guidelines outlined in the datasheet or provided by TDK Corporation.