Part Details for SPN02SVEN-RC by Sullins Connector Solutions
Overview of SPN02SVEN-RC by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPN02SVEN-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S9340-ND
|
DigiKey | CONN JUMPER SHORTING 2MM GOLD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
17778 In Stock |
|
$0.0477 / $0.1200 | Buy Now |
|
Future Electronics | 2 Position Single Circuit 2 mm Centerline Closed Top Jumper RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Bag | 2000Bag |
|
$0.0483 / $0.0593 | Buy Now |
Part Details for SPN02SVEN-RC
SPN02SVEN-RC CAD Models
SPN02SVEN-RC Part Data Attributes
|
SPN02SVEN-RC
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
SPN02SVEN-RC
Sullins Connector Solutions
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Sullins | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e4 |