-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S3404-ND
|
DigiKey | CONN SHUNT 2MM OPEN TOP 2PS GOLD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
70898 In Stock |
|
$0.0501 / $0.1300 | Buy Now |
|
Future Electronics | 2 Position Single Circuit 2 mm Centreline Open Top Jumper RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Bulk | 5991Bulk |
|
$0.0492 / $0.0604 | Buy Now |
DISTI #
SULSPN02SYBN-RC
|
Heilind Electronics | CLOSED TOP JUMPER, PBT/PHOSPHO | Americas - 69260 in Stock |
|
$0.0368 / $0.0489 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | CONNECTOR, SHUNT, 2 POS, 2MM, OPEN TOP, GOLD, LEAD FREE | 2624 |
|
$0.1104 / $0.3680 | Buy Now |
|
Quest Components | CONNECTOR, SHUNT, 2 POS, 2MM, OPEN TOP, GOLD, LEAD FREE | 2400 |
|
$0.0560 / $0.2800 | Buy Now |
|
Quest Components | CONNECTOR, SHUNT, 2 POS, 2MM, OPEN TOP, GOLD, LEAD FREE | 78 |
|
$0.1104 / $0.1472 | Buy Now |
DISTI #
SULSPN02SYBN-RC
|
Interstate Connecting Components | CLOSED TOP JUMPER, PBT/PHOSPHO | 13852 |
|
$0.0368 / $0.0489 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 967 |
|
RFQ | |
|
New Advantage Corporation | 2 Position Single Circuit 2 mm Centreline Open Top Jumper RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 10210 |
|
$0.0575 / $0.0616 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPN02SYBN-RC
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
SPN02SYBN-RC
Sullins Connector Solutions
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Sullins | |
Connector Type | SHUNTS / JUMPER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e4 |
This table gives cross-reference parts and alternative options found for SPN02SYBN-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPN02SYBN-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTN02SYBN-RC | Interconnection Device, ROHS COMPLIANT | Sullins Connector Solutions | SPN02SYBN-RC vs NTN02SYBN-RC |
SPN02SYBNRC | Interconnection Device, | Cambridge Electronic Industries Ltd | SPN02SYBN-RC vs SPN02SYBNRC |