Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Fairview Microwave Inc | CBL COAX BLK PE JACKET 1=1' | $2.8000 / $4.8800 |
|
View Details |
Pasternack Enterprises | Key Specifications, Generic Name: SPO-500, Flex Type: Corrugated, Impedance: 50 Ohm, Dielectric Type: Foam PE, Velocity of Propagation: 83 %, Jacket Diameter: 0.53 in, Jacket Material: PE, No. of Shields: 1, Passive Intermodulation: -158 dBc, Frequency, Max: 6 GHz, Max Operating Temperature: 85 deg C, Center Conductor Type: Solid, Inner Conductor, Number of Strands: 1, Minimum Bend Radius, One Time: 2.25 in, Coax Type: Coax. Low Loss SPO-500 Rated Corrugated Coax Cable with Black PE Jacket Superflexible Outdoor Rated. SPO-500-BULK part number from Pasternack is a SPO-500 coax cable that is corrugated. Pasternack SPO-500 corrugated coax cable is 50 Ohm and has a Foam PE dielectric. Our SPO-500 coax is constructed with a 0.53 jacket made of PE. SPO-500 coax has a shield count of 1 and the maximum frequency for this Pasternack cable is 6 GHz. Pasternack SPO-500 coax cables are part of over 40,000 RF, microwave and millimeter wave components. SPO-500 cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using SPO-500 or other coax can be built and shipped same day as well. | $2.9800 / $3.2700 |
|
View Details |