Part Details for SPO-500-BULK by Fairview Microwave Inc
Overview of SPO-500-BULK by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPO-500-BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5328-SPO-500-BULK-ND
|
DigiKey | CBL COAX BLK PE JACKET 1=1' Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.8900 | Buy Now |
DISTI #
75034228
|
RS | SPO-500 Low Loss Corrugated Coax Cable Black PE Jacket Superflexible Outdoor Rat | Fairview Microwave SPO-500-BULK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2700 | RFQ |
|
Onlinecomponents.com | SPO-500 Low Loss Corrugated Coax Cable Black PE Jacket Superflexible Outdoor Rated RoHS: Compliant | 0 |
|
$2.8000 / $4.2500 | Buy Now |
DISTI #
SPO-500-BULK
|
Fairview Microwave | Key Specifications, Generic Name: SPO-500, Flex Type: Corrugated, Impedance: 50 Ohm, Dielectric Type: Foam PE, Velocity of Propagation: 83 %, Jacket Diameter: 0.53 in, Jacket Material: PE, No. of Shields: 1, Passive Intermodulation: -158 dBc, Frequency, Max: 6 GHz, Max Operating Temperature: 85 deg C, Center Conductor Type: Solid, Inner Conductor, Number of Strands: 1, Minimum Bend Radius, One Time: 2.25 in, Coax Type: Coax. SPO-500 Low Loss Corrugated Coax Cable Black PE Jacket Superflexible Outdoor Rated, SPO-500 coax cable from Fairview is only one of a large number of radio frequency twinaxial and coaxial cable types specifically stocked to be ready for quick shipment. Fairview Microwave SPO-500-BULK coax cable is manufactured in a corrugated design and has a 50 Ohm impedance.This low loss corrugated 50 Ohm coax cable SPO-500 is constructed with a 0.53 inch diameter and PE jacket. SPO-500 SPO-500-BULK corrugated 50 Ohm coax cable with PE jacket is rated for a 6 GHz maximum operating frequency. This 50 Ohm 0.53 inch diameter and low loss corrugated coax cable is built with a shield count of 1. Fairview Microwave SPO-500 coax is constructed with Foam PE dielectric and a maximum operating temperature of 85 degrees C. SPO-500 coax cable specs for this wire properties can be found on its RF coax cable SPO-500 datasheet PDF specifications above. SPO-500 cable is part of more than one million RF, microwave and millimeter wave parts in stock at Fairview. This low loss SPO-500 coax cable is ready to buy and can be shipped worldwide. Fairview also maintains a wide selection of other radio frequency twinaxial and coaxial cable types that ship same-day from our warehouse as with the rest of our other RF/microwave and millimeter wave components. Min Qty: 1 Package Multiple: 1 | 39 |
|
$3.2700 | Buy Now |