Part Details for SPP-375-LLPL-LC by L-com Inc
Results Overview of SPP-375-LLPL-LC by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPP-375-LLPL-LC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK2997
|
Newark | Low Loss Spp-375-Llpl Plenum Rated Corrugated Coax |L-Com SPP-375-LLPL-LC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9300 / $9.0700 | Buy Now |
|
|
Onlinecomponents.com | Low Loss SPP-375-LLPL Plenum Rated Corrugated Coax COO: China RoHS: Compliant | 0 |
|
$5.2400 / $7.8700 | Buy Now |
|
DISTI #
77749299
|
Verical | SPP-375-LLPL-LC Min Qty: 15 Package Multiple: 1 | Americas - 30 |
|
$6.1900 | Buy Now |
|
DISTI #
SPP-375-LLPL-LC
|
L-com US | SPP-375-LLPL-LC coax cable from L-com is one of several radio frequency caxiale cable types specifically stocked to be ready for quick shipment. Times Microwave SPP-375-LLPL-LC coax cable, available at L-com, is manufactured in a helically corrugated, superflexible design and has a 50 Ohm impedance. This low loss corrugated coax cable SPP-375-LLPL-LC is constructed with a 0.402 inch diameter and BL FEP jacket. The FEP makes this cable type perfect for CMP plenum rated applications. SPP-375-LLPL-LC corrugated 50 Ohm coax cable with FEP jacket is rated for a 5.8 GHz maximum operating frequency. This coaxial cable is built with a Copper outer conductor and RF shielding of 100 dB. L-com SPP-375-LLPL-LC coax is constructed with Microporous PTFE dielectric and a maximum operating temperature of 200 degrees C. Times Microwave SPP-375-LLPL-LC coax cable specs for this wire can be found on its RF coax cable SPP-375-LLPL-LC datasheet. SPP-375-LLPL-LC cable is part of more than one million RF and microwave parts in stock at L-com. This Times Microwave low loss SPP-375-LLPL-LC coax cable is ready to buy and can be shipped worldwide. L-com also maintains a wide selection of other radio frequency coaxial cable products that ship same-day from our warehouse as with the rest of our other RF/microwave components. Min Qty: 1 Package Multiple: 1 | 30 |
|
$6.1900 | Buy Now |