Part Details for SPP0445C by Essentra Components
Results Overview of SPP0445C by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPP0445C Information
SPP0445C by Essentra Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SPP0445C
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2082-SPP0445C-ND
|
DigiKey | SPP0445C Min Qty: 200 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4252 | Buy Now |
|
DISTI #
144-SPP0445C
|
Mouser Electronics | Conduit Fittings & Accessories STRAIGHT PULL PLUG:EPDM BLACK RoHS: Compliant | 0 |
|
$0.3580 / $0.6200 | Order Now |
|
DISTI #
74521728
|
RS | MASKING PULL PLUG, OVERALL HOLE DIA -.445", 1"L, EPDM BLACK Min Qty: 200 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5220 / $0.7150 | RFQ |
|
|
Onlinecomponents.com | Masking Pull Plug - Overall Diameter - 11.3 mm (0.445 in) - Pull-Tab Length - 25.4 mm (1.000 in) - EPDM COO: China RoHS: Compliant | 0 |
|
$0.2815 / $0.4198 | Buy Now |
|
DISTI #
RICSPP0445C
|
DB Roberts | STRAIGHT PULL PLUGEPDM BLACK | 0 |
|
RFQ |