Part Details for SPPJ322300 by Alps Alpine Co Ltd
Overview of SPPJ322300 by Alps Alpine Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPPJ322300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$0.8790 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. DPDT Plunger 0.2A 30VDC Momentary Contact PC Pins Bracket Mount/Through Hole Bulk RoHS: Compliant |
2480 In Stock |
|
$0.9150 / $1.5550 | Buy Now |
DISTI #
61346869
|
Verical | Switch Push Button N.O./N.C. DPDT Plunger 0.2A 30VDC Momentary Contact PC Pins Bracket Mount/Through Hole Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2001 | Americas - 2475 |
|
$1.2142 / $2.0280 | Buy Now |
|
LCSC | No lock DPDT 100M 3.3N 10000 times 200mA 30V Plugin Keylock Switches ROHS | 337 |
|
$0.4523 / $0.7963 | Buy Now |
|
Master Electronics | Switch Push Button N.O./N.C. DPDT Plunger 0.2A 30VDC Momentary Contact PC Pins Bracket Mount/Through Hole Bulk RoHS: Compliant |
2480 In Stock |
|
$0.9150 / $1.5550 | Buy Now |
Part Details for SPPJ322300
SPPJ322300 CAD Models
SPPJ322300 Part Data Attributes
|
SPPJ322300
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SPPJ322300
Alps Alpine Co Ltd
Special Switch, DPDT, Momentary, 0.2A, 30VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 20 Weeks | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 6.604 mm | |
Body Height | 11.9888 mm | |
Body Length or Diameter | 8.3058 mm | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@30VDC | |
Contact Resistance | 0.04 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 8 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |