Part Details for SPR12 by Diotec Electronics Corp
Overview of SPR12 by Diotec Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for SPR12
SPR12 CAD Models
SPR12 Part Data Attributes
|
SPR12
Diotec Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
SPR12
Diotec Electronics Corp
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DIOTEC ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SPR12
This table gives cross-reference parts and alternative options found for SPR12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPR12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF14 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Sensitron Semiconductors | SPR12 vs SF14 |
1N4003 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | SPR12 vs 1N4003 |
SF14-H | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | Formosa Microsemi Co Ltd | SPR12 vs SF14-H |
HER103 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Sensitron Semiconductors | SPR12 vs HER103 |
1SR124-200AT-21 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, GLASS PACKAGE-2 | ROHM Semiconductor | SPR12 vs 1SR124-200AT-21 |
1N4003G-T3 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | SPR12 vs 1N4003G-T3 |
1N4935GA0G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2PIN | Taiwan Semiconductor | SPR12 vs 1N4935GA0G |
SFT14GTR | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | Fagor Electrónica | SPR12 vs SFT14GTR |
1N4003G-13 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Diodes Incorporated | SPR12 vs 1N4003G-13 |
1N4942 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | SPR12 vs 1N4942 |