Part Details for SPS90 by RPM Micro
Overview of SPS90 by RPM Micro
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Electronic Manufacturing
Telecommunications
Communication and Networking
Part Details for SPS90
SPS90 CAD Models
SPS90 Part Data Attributes
|
SPS90
RPM Micro
Buy Now
Datasheet
|
Compare Parts:
SPS90
RPM Micro
Rectifier Diode, 1 Element, 6A, 9000V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RPM MICRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 18 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Output Current-Max | 6 A | |
Rep Pk Reverse Voltage-Max | 9000 V | |
Surface Mount | YES |