Part Details for SPSB100PTR by STMicroelectronics
Results Overview of SPSB100PTR by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPSB100PTR Information
SPSB100PTR by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SPSB100PTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-SPSB100PTR-ND
|
DigiKey | POWER MANAGEMENT Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$6.2205 | Buy Now |
US Tariff Estimator: SPSB100PTR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SPSB100PTR Part Data Attributes
|
|
SPSB100PTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPSB100PTR
STMicroelectronics
INTEGRATED POWER MANAGEMENT UNIT, Fixed, 6 Channel, +2.85V, QCC56
|
| Part Life Cycle Code | End Of Life | |
| Package Description | Vfqfn-56 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Integrated Power Management Unit | |
| JESD-30 Code | S-XQCC-N56 | |
| Length | 8 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 56 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC56,.32SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max (Isup) | 40 Ma | |
| Supply Voltage-Max (Vsup) | 29 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 13.5 V | |
| Surface Mount | Yes | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Threshold Voltage-Nom | +2.85v | |
| Width | 8 Mm |