SPSHV40
RPM Micro
Description: Rectifier Diode, 1 Element, 2.4A, 4000V V(RRM),

Overview of SPSHV40 by RPM Micro

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for SPSHV40 by RPM Micro
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPSHV40 by RPM Micro

SPSHV40
RPM Micro
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RPM MICRO
Reach Compliance Code
unknown
ECCN Code
EAR99
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
9 V
Number of Elements
1
Number of Phases
1
Output Current-Max
2.4 A
Rep Pk Reverse Voltage-Max
4000 V
Surface Mount
YES
Want to compare parts?
  1. SPSHV40
    RPM Micro
    Rectifier Diode, 1 Element, 2.4A, 4000V V(RRM),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPSHV40 by RPM Micro.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPSHV40 by RPM Micro

Select Manufacturer
Which Manufacturer of SPSHV40 would you like to use for your alert(s)?
  • Please alert me when SPSHV40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPSHV40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPSHV40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPSHV40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPSHV40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPSHV40 by RPM Micro

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: