Part Details for SPSTR50-2 by API Delevan
Results Overview of SPSTR50-2 by API Delevan
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPSTR50-2 Information
SPSTR50-2 by API Delevan is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
US Tariff Estimator: SPSTR50-2 by API Delevan
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SPSTR50-2 Part Data Attributes
|
|
SPSTR50-2
API Delevan
Buy Now
Datasheet
|
Compare Parts:
SPSTR50-2
API Delevan
General Purpose Inductor, 35.48uH, 1 Element
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| DC Resistance | 0.058 Ω | |
| Inductance-Nom (L) | 35.48 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| JESD-609 Code | e2 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Rated Current-Max | 3.4 A | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Surface Mount | No | |
| Terminal Finish | Tin/Copper (Sn/Cu) | |
| Terminal Placement | Radial | |
| Terminal Shape | Wire | |
| Test Frequency | 0.1 Mhz |