SPT11630N
Signal Processing Technologies
Description: Fixed Positive LDO Regulator, 3V, 0.28V Dropout, BIPolar, PBCY3, PLASTIC, TO-92, 3 PIN

Overview of SPT11630N by Signal Processing Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Agriculture Technology

CAD Models for SPT11630N by Signal Processing Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPT11630N by Signal Processing Technologies

SPT11630N
Signal Processing Technologies
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIGNAL PROCESSING TECHNOLOGIES
Package Description
, SIP3,.1,50
Reach Compliance Code
unknown
Adjustability
FIXED
Dropout Voltage1-Max
0.28 V
Dropout Voltage1-Nom
0.17 V
Input Voltage Absolute-Max
18 V
Input Voltage-Max
18 V
JESD-30 Code
O-PBCY-W3
JESD-609 Code
e0
Line Regulation-Max
0.03%
Load Regulation-Max
0.14%
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
85 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.1 A
Output Voltage1-Max
3.5 V
Output Voltage1-Nom
3 V
Package Body Material
PLASTIC/EPOXY
Package Code
BCY
Package Equivalence Code
SIP3,.1,50
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Voltage Tolerance-Max
3%
Want to compare parts?
  1. SPT11630N
    Signal Processing Technologies
    Fixed Positive LDO Regulator, 3V, 0.28V Dropout, BIPolar, PBCY3, PLASTIC, TO-92, 3 PIN
    VS

Alternate Parts for SPT11630N

This table gives cross-reference parts and alternative options found for SPT11630N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPT11630N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NJU7200L30 Fixed Positive LDO Regulator, 3V, 0.85V Dropout, CMOS, PBCY3, TO-92, 3 PIN New Japan Radio Co Ltd SPT11630N vs NJU7200L30
NJU7201L30 Fixed Positive LDO Regulator, 3V, 0.6V Dropout, CMOS, PBCY3, TO-92, 3 PIN New Japan Radio Co Ltd SPT11630N vs NJU7201L30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPT11630N by Signal Processing Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPT11630N by Signal Processing Technologies

Select Manufacturer
Which Manufacturer of SPT11630N would you like to use for your alert(s)?
  • Please alert me when SPT11630N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPT11630N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPT11630N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPT11630N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPT11630N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPT11630N by Signal Processing Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: