Part Details for SPT11655NT by Signal Processing Technologies
Overview of SPT11655NT by Signal Processing Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPT11655NT
SPT11655NT CAD Models
SPT11655NT Part Data Attributes
|
SPT11655NT
Signal Processing Technologies
Buy Now
Datasheet
|
Compare Parts:
SPT11655NT
Signal Processing Technologies
Fixed Positive LDO Regulator, 5.5V, 0.28V Dropout, BIPolar, PBCY3, PLASTIC, TO-92, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNAL PROCESSING TECHNOLOGIES | |
Package Description | PLASTIC, TO-92, 3 PIN | |
Reach Compliance Code | unknown | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.28 V | |
Dropout Voltage1-Nom | 0.17 V | |
Input Voltage Absolute-Max | 18 V | |
Input Voltage-Max | 18 V | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.14% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 6.3 V | |
Output Voltage1-Nom | 5.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 3% |
Alternate Parts for SPT11655NT
This table gives cross-reference parts and alternative options found for SPT11655NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPT11655NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L4931ABZ55 | 5.5V FIXED POSITIVE LDO REGULATOR, 0.8V DROPOUT, PBCY3, TO-92, 3 PIN | STMicroelectronics | SPT11655NT vs L4931ABZ55 |