Part Details for SPVM110100SIC by Alps Alpine Co Ltd
Results Overview of SPVM110100SIC by Alps Alpine Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPVM110100SIC Information
SPVM110100SIC by Alps Alpine Co Ltd is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for SPVM110100SIC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
New Advantage Corporation | detector, 1mA, 5VDC, 3.5x2.8mm, 2direction press, 1pole, 1Pos, PCB RoHS: Compliant Min Qty: 1 Package Multiple: 6000 | 1140000 |
|
$0.2589 / $0.2805 | Buy Now |